GCC13DCBI-S189

Heilind Number:SULGCC13DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCBI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC13DCBI-S189

Detailed Description

This PA9T & Phosphor Bronze 0 connector, with SKU GCC13DCBI-S189, offers reliable performance in high-voltage applications. Featuring a female gender design with two rows and threaded mount type, it ensures secure connectivity. The termination method of this connector is through hole, with contacts made of durable phosphor bronze and plated with gold for enhanced conductivity. With a pitch of 2.54mm, it accommodates 26 hairpin contact type positions. Its right-angle orientation and tail length of 4.57mm make it suitable for various PCB configurations. Operating within a wide temperature range of -65 to 125°C, this connector guarantees stable performance in diverse environments. With a voltage rating of 700VAC and matte tin termination plating, it meets stringent industry standards. Ideal for board-to-board and card-edge connections, this connector is a reliable choice for demanding applications.