GCC13DCBI

Heilind Number:SULGCC13DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCBI

Detailed Description

Introducing the GCC13DCBI, a high-performance board-to-board PCB connector designed for precision and durability. Featuring two rows of female connectors with a threaded mount type and through-hole termination method, this connector ensures secure and stable connections in any application. Crafted with PA9T and Phosphor Bronze materials, it offers excellent conductivity and resistance to wear. With a contact plating of gold and a voltage rating of 700 VAC, it guarantees reliable power transmission. The hairpin contact type and right-angle orientation make it ideal for compact designs. Boasting 26 positions and a pitch of 2.54mm, it allows for efficient signal transfer. With a tail length of 4.57mm and an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The matte tin termination plating ensures longevity. Perfect for high-reliability applications, the GCC13DCBI is a top choice for engineers and manufacturers seeking quality connectors.