| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC13DCBN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULGCC13DCBN |
GCC13DCBN
| Heilind Number: | SULGCC13DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC13DCBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC13DCBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it offers robust power delivery. The two-row, 26-position configuration with a pitch of 2.54 mm allows for efficient signal routing. Its right-angle orientation and through-hole termination method make it easy to integrate into circuit boards. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability. Perfect for aerospace, defense, and industrial electronics, the GCC13DCBN is a trusted solution for your connectivity needs.

