GCC13DCBS

Heilind Number:SULGCC13DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCBS

Detailed Description

Introducing the GCC13DCBS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and two rows for efficient connectivity, this female connector features PA9T and phosphor bronze construction, ensuring durability and reliable performance. Operating at a maximum amperage of 3A and voltage of 700VAC, it is suitable for power and signal transmission. The gold-plated hairpin contacts guarantee excellent conductivity, while the matte tin termination offers secure connections. With a right-angle orientation, side-hole mount type, and thru-hole termination method, installation is convenient. This connector, with 26 positions and a tail length of 4.57mm (.18in), meets the needs of complex circuitry. Meeting stringent quality standards, it operates reliably in a wide temperature range (-65 to 125°C). The compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), is ideal for space-constrained environments. Perfect for aerospace, defense, and industrial applications, the GCC13DCBS is your solution for high-reliability connectivity.