GCC13DCCD-S189

Heilind Number:SULGCC13DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCCD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCCD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCCD-S189

Detailed Description

Introducing the GCC13DCCD-S189, a high-performance PCB connector designed for demanding applications. This female connector features two rows and a 2.54mm pitch, allowing for secure and efficient connections on your circuit board. With gold-plated phosphor bronze contacts, it ensures excellent conductivity and durability, rated for up to 700 VAC and 3A. The hairpin contact type and right-angle orientation offer flexibility in board layout. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount and through-hole termination method simplify installation. With 26 positions and a compact design measuring 15.49mm in height and 9.4mm in width, it's ideal for space-constrained applications. Trust in the GCC13DCCD-S189 for reliable board-to-board connectivity in aerospace, industrial, and telecommunications systems.