GCC13DCCD

Heilind Number:SULGCC13DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCCD

Detailed Description

Introducing the GCC13DCCD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable connectivity and superior signal transmission. With a current rating of 3A and voltage resistance up to 700VAC, it meets stringent industry standards. The two-row design with 26 positions and a pitch of 2.54mm allows for efficient PCB integration. Its right-angle orientation and clearance hole mounting make it versatile for various assembly configurations. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for rugged environments. With a compact size of 9.4mm in width and 15.49mm in height, it saves valuable board space. The Matte Tin termination plating provides durability and RoHS compliance. Trust the GCC13DCCD for seamless interconnect solutions in aerospace, defense, and industrial applications.