GCC13DCCH-S189

Heilind Number:SULGCC13DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCCH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCCH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCCH-S189

Detailed Description

The GCC13DCCH-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission. With a pitch of 2.54mm and two rows of 26 positions, it offers ample connectivity options. The Hairpin contact type and Thru Hole termination method provide secure and stable connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for use in diverse environments. Its right-angle orientation and clearance hole mount type make it versatile for PCB integration. With a compact size of 9.4mm width and 15.49mm height, it allows for efficient board space utilization. Terminated with matte tin, it complies with RoHS regulations. The GCC13DCCH-S189 is ideal for applications where high reliability and performance are essential.