GCC13DCCH

Heilind Number:SULGCC13DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCCH

Detailed Description

Introducing the GCC13DCCH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each with 13 positions, providing a total of 26 connections. Engineered with precision, it ensures reliable signal transmission with a pitch of 2.54mm (0.1in) and a voltage rating of 700VAC. The contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and durability. Its hairpin contact type and right-angle orientation offer efficient mating in compact spaces. With a clearance hole mount and thru-hole termination method, installation is convenient and secure. Operating flawlessly even in harsh environments, this connector has a wide temperature range of -65 to 125°C. Its robust construction, featuring a matte tin termination plating, makes it suitable for aerospace, military, and industrial applications. Meet your connectivity needs with the GCC13DCCH, the epitome of reliability and performance.