GCC13DCCN

Heilind Number:SULGCC13DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCCN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCCN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC13DCCN

Detailed Description

This PA9T & Phosphor Bronze Board To Board PCB Connector, with SKU GCC13DCCN, is a high-performance component designed for secure and reliable electrical connections in female gender applications. Featuring two rows of 26 gold-plated hairpin contacts, it ensures efficient power transmission with a maximum amperage of 3A and a voltage rating of 700VAC. The right-angle orientation and thru-hole termination method make it ideal for PCB assembly, while its rugged construction, including matte tin termination plating, guarantees durability in harsh environments. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in diverse industrial settings. Compact yet robust, it boasts a connector height of .61 inches and a width of 9.4mm, offering space-saving solutions without compromising on performance. Perfect for demanding applications in aerospace, defense, and telecommunications, the GCC13DCCN is a dependable choice for critical connectivity needs.