GCC13DCCS

Heilind Number:SULGCC13DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCCS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCCS

Detailed Description

Introducing our GCC13DCCS Board to Board PCB Connector, a high-performance solution crafted for precision and reliability in electronic assemblies. This female connector, featuring two rows with a pitch of 2.54mm, boasts exceptional durability with contact materials of PA9T and Phosphor Bronze plated with gold. With an amperage rating of 3A and a voltage tolerance of 700VAC, it ensures safe and efficient power transmission. The hairpin contact type and right-angle orientation facilitate seamless connectivity in tight spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial environments. Its matte tin termination plating guarantees long-lasting performance. With 26 positions and a tail length of 6.35mm, it offers versatile connectivity options. Trust in the reliability of the GCC13DCCS for your PCB interconnection needs.