GCC13DCCT-S189

Heilind Number:SULGCC13DCCT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCCT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCCT-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC13DCCT-S189

Detailed Description

The GCC13DCCT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, this connector offers secure and reliable connectivity. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and longevity. The termination method is through-hole with a threaded mount type, guaranteeing stability during assembly. Gold-plated contacts and matte tin termination plating provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets high-speed and high-power requirements. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and hairpin contact type make it versatile for various PCB designs. With 26 positions and a tail length of 6.35mm, it offers ample connectivity options. Compact in size with a connector height of 15.49mm and width of 9.4mm, it saves space on the PCB. The GCC13DCCT-S189 is ideal for use in aerospace, defense, and industrial applications where reliability is paramount.