GCC13DCCT

Heilind Number:SULGCC13DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCCT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCCT

Detailed Description

Introducing the GCC13DCCT, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a PA9T housing and precision-crafted phosphor bronze contacts with gold plating, ensures reliable signal transmission in environments where durability is essential. With a 2.54mm pitch and 26 positions, it allows for secure and efficient connections. The threaded mount and thru-hole termination method provide added stability, while the hairpin contact type and right-angle orientation offer versatility in installation. Meeting stringent quality standards, this connector operates flawlessly in a wide temperature range from -65 to 125°C. Its compact design, with a low profile of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. Trust the GCC13DCCT for seamless connectivity in critical systems.