GCC13DCKD-S288

Heilind Number:SULGCC13DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCKD-S288

Detailed Description

The GCC13DCKD-S288 is a high-performance board-to-board PCB connector designed for critical electronic applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in demanding environments. With a 2.54mm pitch and 26 positions, it offers ample connectivity options while supporting up to 3A and 700VAC. The gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the matte tin termination plating enhances durability. Perfect for high-reliability systems, the GCC13DCKD-S288 operates flawlessly in temperatures ranging from -65 to 125°C. Its straddle orientation and clearance hole mount type make installation easy, while the loop bellow contact type and card extender termination method ensure secure connections. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust, meeting the stringent requirements of aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the GCC13DCKD-S288 for unparalleled performance and reliability.