GCC13DCKD

Heilind Number:SULGCC13DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCKD

Detailed Description

Introducing the GCC13DCKD, a high-performance board-to-board PCB connector designed for precision and reliability. With a current rating of 3A and a voltage capacity of 700VAC, this connector is perfect for demanding applications. Featuring two rows of 26 female contacts made of PA9T and phosphor bronze with gold plating, it ensures optimal conductivity and durability. The clearance hole mount type and thru-hole termination method offer easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees consistent performance in harsh environments. Its straight orientation and loop bellow contact type provide efficient signal transmission. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB layouts. Trust the GCC13DCKD for seamless connectivity in your electronic designs.