GCC13DCKH-S288

Heilind Number:SULGCC13DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCKH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC13DCKH-S288

Detailed Description

Introducing the GCC13DCKH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With two rows of female contacts featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in industrial environments. Operating at an amperage of 3A and voltage up to 700VAC, it meets stringent power requirements. The gold-plated contacts offer excellent conductivity, while the loop bellow contact type and straddle orientation enhance signal integrity. With 26 positions and a pitch of 2.54mm, this connector provides ample connectivity options. Its clearance hole mount type and card extender termination method facilitate easy installation. Rated for an operating temperature range of -65 to 125°C, and with matte tin termination plating, it guarantees durability in harsh conditions. Measuring 15.49mm in height and 9.4mm in width, the GCC13DCKH-S288 is compact yet robust. Suitable for a variety of applications, including aerospace, automotive, and telecommunications, this connector is the perfect choice for high-reliability systems.