GCC13DCKH

Heilind Number:SULGCC13DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCKH

Detailed Description

Introducing the GCC13DCKH, a high-performance board-to-board PCB connector designed for precision and reliability. Engineered with PA9T and Phosphor Bronze materials, this connector ensures optimal conductivity and durability in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. Featuring a female gender, 2 rows, and a clearance hole mount type, installation is seamless. The contact material of Phosphor Bronze with gold plating guarantees excellent signal transmission. Its loop bellow contact type and straight orientation accommodate efficient connections. With 26 positions and a tail length of 4.83mm, it offers versatility in PCB assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust the GCC13DCKH for superior performance in your electronic designs.