GCC13DCKI-S288

Heilind Number:SULGCC13DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC13DCKI-S288

Detailed Description

The GCC13DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power and data-intensive systems. Its two rows of 26 positions, spaced at a pitch of 2.54mm, provide ample connectivity options. The termination method of card extender with a tail length of 4.45mm allows for secure and stable mounting. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. Terminated with matte tin plating, it ensures excellent conductivity and durability. The GCC13DCKIS288 is a crucial component in ensuring seamless and efficient communication within your electronic systems.