| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC13DCKN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULGCC13DCKN-S288 |
GCC13DCKN-S288
| Heilind Number: | SULGCC13DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC13DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC13DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector ensures reliable connectivity with an amperage rating of 3A and a voltage tolerance of 700VAC. With two rows and 26 positions, it offers ample connectivity options in a compact form factor. The loop bellow contact type and gold plating guarantee efficient signal transmission, while the matte tin termination plating ensures durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straddle orientation and no mounting requirement make installation hassle-free. Trust the GCC13DCKN-S288 for secure and efficient board-to-board connections in your electronic designs.

