GCC13DCKN

Heilind Number:SULGCC13DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCKN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC13DCKN

Detailed Description

Introducing SKU GCC13DCKN, a high-performance PA9T and Phosphor Bronze female connector designed for optimal connectivity. With a current rating of 3A and voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 26 loop bellow contacts plated with gold, it guarantees efficient signal transfer. The straight orientation and no mounting requirement make installation easy. Operating seamlessly in extreme temperatures ranging from -65 to 125°C, it is suitable for a variety of environments. With a compact size, measuring just .61in in height and 9.4mm in width, it is perfect for space-constrained applications. Termination plating with matte tin enhances durability. Ideal for board-to-board and card edge connections, the GCC13DCKN is a top choice for demanding PCB applications.