GCC13DCKS-S288

Heilind Number:SULGCC13DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCKS-S288

Detailed Description

Introducing the GCC13DCKS-S288, a high-performance female board-to-board PCB connector designed for precision connectivity in demanding environments. With a pitch of 2.54mm, this connector features two rows of 26 positions, ensuring efficient data transfer. The PA9T housing and phosphor bronze contacts with gold plating guarantee optimal signal integrity and durability, even in extreme temperatures ranging from -65 to 125°C. Its side hole mount type and card extender termination method offer versatile installation options. Operating at a safe 700VAC and 3A, this connector is ideal for high-power applications. The loop bellow contact type and straddle orientation further enhance its reliability. With a compact design measuring just 9.4mm in width and 15.49mm in height, the GCC13DCKS-S288 is perfect for space-constrained PCB layouts. Trust in its matte tin termination plating for secure solder connections. Whether in aerospace, defense, or industrial settings, this RoHS-compliant connector ensures top-notch performance. Elevate your electronic assemblies with the GCC13DCKS-S288.