GCC13DCKS

Heilind Number:SULGCC13DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCKS

Detailed Description

Introducing the GCC13DCKS, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 2.54mm (.1 in) and featuring two rows for seamless connectivity, this connector ensures efficient data transmission in a variety of electronic applications. Crafted with PA9T and Phosphor Bronze materials, it guarantees durability and optimal performance. The contact plating of Gold offers enhanced conductivity, while the termination method of Thru Hole with Side Hole mount type facilitates easy installation. Rated for a voltage of 700VAC and an operating temperature range of -65 to 125°C, it's suitable for demanding environments. The 26 positions and loop bellow contact type provide versatile connectivity options. With a sleek design, measuring only .61in (15.49mm) in height and 9.4mm (.37in) in width, it's space-efficient without compromising functionality. Trust the GCC13DCKS for seamless board-to-board connections in your electronic projects.