GCC13DCKT-S288

Heilind Number:SULGCC13DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCKT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCKT-S288

Detailed Description

The GCC13DCKT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T insulation and Phosphor Bronze contacts with Gold plating, this connector ensures reliable and efficient signal transmission. With a voltage rating of 700 VAC and an amperage of 3 A, it meets the needs of power-sensitive systems. Its 26 positions and 2 rows, along with a pitch of 2.54 mm, offer versatile connectivity options. The threaded mount type and card extender termination method provide secure attachment. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The connector's loop bellow contact type and straddle orientation further enhance its durability. With a compact size of .61 in height and 9.4 mm width, it is ideal for space-constrained layouts. The Matte Tin termination plating ensures long-term performance. Overall, the GCC13DCKT-S288 is a reliable and high-quality solution for your connectivity needs.