| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC13DCKT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULGCC13DCKT |
GCC13DCKT
| Heilind Number: | SULGCC13DCKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC13DCKT |
| ECAD Model: |
Specifications
Detailed Description
GCC13DCKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for various power and data connectivity needs. The threaded mount type and through-hole termination method provide secure and stable installation on PCBs. Its 2.54mm pitch and 26 positions allow for efficient signal routing. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial applications. Meeting industry standards for quality and performance, the GCC13DCKT is a dependable choice for your connectivity requirements.

