GCC13DCMD-S288

Heilind Number:SULGCC13DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:26
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC13DCMD-S288

Detailed Description

GCC13DCMD-S288 features a robust design constructed from PA9T and Phosphor Bronze, ensuring durability and reliable performance. This female connector, with two rows, is ideal for high-density applications. It is designed for clearance hole mounting and termination via card extender, making installation convenient. The contacts, made of Phosphor Bronze and plated with gold, guarantee excellent conductivity. With a pitch of 2.54mm (.1in) and a maximum voltage rating of 700VAC, this connector is suitable for various electronic systems. Its hairpin contact type and straddle orientation provide secure connections. Offering 26 positions and a tail length of 13.84mm (.545in), it accommodates multiple connections efficiently. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. With a compact height of 15.49mm (.61in) and a width of 9.4mm (.37in), it saves space on the PCB. The termination plating of matte tin ensures corrosion resistance. Categorized as a Board to Board PCB Connector, Card Edge Connector, this product is a versatile solution for your connectivity needs.