GCC13DCMD

Heilind Number:SULGCC13DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCMD

Detailed Description

The GCC13DCMD is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a sturdy construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures efficient power delivery with minimal signal loss. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for a wide range of applications. The connector offers easy wire wrap termination, with a clearance hole mount type and hairpin contact design for secure connectivity. With 26 positions and a pitch of 2.54mm (.1 in), it provides ample connectivity options. Operating at temperatures ranging from -65 to 125°C, it is ideal for use in harsh industrial settings. The connector's compact size, with a height of .61 in and width of 9.4mm (.37 in), makes it space-efficient on PCBs. With matte tin termination plating and compliance with industry standards, it guarantees long-lasting performance. Whether in aerospace, defense, or telecommunications, the GCC13DCMD is the perfect choice for high-reliability power connections.