GCC13DCMH-S288

Heilind Number:SULGCC13DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCMH-S288

Detailed Description

The GCC13DCMH-S288 connector boasts a robust design, featuring PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity in demanding environments. With a 2-row, 26-position configuration and a pitch of 2.54mm, it offers versatile connectivity options for various applications. Its clearance hole mount type and card extender termination method make installation a breeze. Operating at voltage levels of up to 700VAC and with an amperage rating of 3A, this connector is suitable for high-power transmission. Its hairpin contact type and straddle orientation further enhance its performance. With a tail length of 13.84mm and a compact connector height of 15.49mm, it offers space-efficient connectivity solutions. The connector is designed to withstand extreme temperatures ranging from -65 to 125°C, making it ideal for use in harsh industrial settings. Matte Tin termination plating ensures long-term durability. A vital component in board-to-board and card edge connections, this connector is a reliable choice for high-speed data transmission and power supply applications.