GCC13DCMH

Heilind Number:SULGCC13DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCMH

Detailed Description

Introducing the GCC13DCMH, a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows for enhanced connectivity, this female connector boasts a pitch of 2.54mm (.1in) and accommodates 26 positions with ease. Crafted with PA9T and Phosphor Bronze, it ensures reliable performance even in demanding environments, with a contact plating of gold for optimal conductivity. The hairpin contact type and wire wrap termination method guarantee secure connections, while the clearance hole mount type simplifies installation. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. With a compact design measuring just 15.49mm in height and 9.4mm in width, it offers space-saving solutions without compromising on functionality. Trust the GCC13DCMH for seamless board-to-board connections in your next project.