GCC13DCMI-S288

Heilind Number:SULGCC13DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCMI-S288

Detailed Description

The GCC13DCMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, it ensures reliable connectivity even in harsh environments. This female connector, with two rows of Hairpin contacts, offers a total of 26 positions with a pitch of 2.54mm, meeting high-density interconnect needs. Its threaded mounting and card extender termination method guarantee secure attachment to PCBs. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial and commercial systems. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating and compliance with industry standards, it ensures optimal signal integrity. Trust the GCC13DCMI-S288 for superior performance in your connectivity solutions.