GCC13DCMN-S288

Heilind Number:SULGCC13DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCMN-S288

Detailed Description

Equipped with PA9T housing and Phosphor Bronze contacts, our SKU GCC13DCMN-S288 female connector is a high-performance component designed for board-to-board PCB connectivity. With a current rating of 3A and a voltage withstand of 700VAC, it ensures reliable power transmission. Featuring 2 rows of 26 Hairpin contacts on a 2.54mm pitch, this connector offers secure and efficient signal transfer. Its straddle orientation and no mounting requirement make installation hassle-free. The gold-plated contacts guarantee optimal conductivity, while the Matte Tin termination plating enhances durability. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse environmental conditions. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Compliant with high-reliability standards, this connector is perfect for demanding electronic systems.