| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC13DCMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC13DCMN |
GCC13DCMN
| Heilind Number: | SULGCC13DCMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC13DCMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC13DCMN, a high-performance board-to-board PCB connector engineered for precision and reliability. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures optimal signal transmission with a nominal current rating of 3A and a maximum voltage of 700VAC. With a hairpin contact type and wire wrap termination method, it offers secure connectivity for critical applications. The connector, with two rows and 26 positions, is designed for straight orientation and operates efficiently in a wide temperature range from -65 to 125°C. Its compact form factor, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust the GCC13DCMN for high-reliability connections in aerospace, defense, and industrial electronics.

