GCC13DCMS-S288

Heilind Number:SULGCC13DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:26
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC13DCMS-S288

Detailed Description

The GCC13DCMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 26 female contacts made of durable phosphor bronze with gold plating, ensuring reliable connections with a current rating of 3A and voltage capacity of 700VAC. The hairpin contact type and card extender termination method offer secure and efficient assembly. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straddle orientation and side hole mount type provide flexibility in installation. With a compact size of 9.4mm width and 15.49mm height, the GCC13DCMS-S288 is ideal for space-constrained designs in aerospace, defense, and industrial electronics. Terminated with matte tin, it complies with RoHS standards, ensuring environmental sustainability. Trust in the reliability and performance of this PA9T connector, part of our extensive range of hi-rel components.