GCC13DCMT-S288

Heilind Number:SULGCC13DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCMT-S288

Detailed Description

GCC13DCMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, it features two rows of 26 female contacts made of durable PA9T and Phosphor Bronze with Gold plating, ensuring reliable conductivity. The threaded mount type and card extender termination method offer secure and efficient installation. Operating at temperatures ranging from -65 to 125°C, this connector guarantees stable performance even in harsh environments. Its hairpin contact type and straddle orientation further enhance signal integrity. Rated for 3A and 700VAC, it is suitable for power and data transmissions. With a connector height of 15.49mm and width of 9.4mm, it provides a space-saving solution without compromising on functionality. The matte tin termination plating adds to its longevity. Ideal for aerospace, military, and industrial applications, this connector, with the acronym GCC13DCMTS288, meets the highest standards of quality and performance.