GCC13DCMT

Heilind Number:SULGCC13DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCMT

Detailed Description

Introducing the GCC13DCMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector is built to withstand extreme environments with an operating temperature range of -65 to 125°C. The female connector with two rows and 26 positions ensures secure and reliable connections. With a pitch of 2.54mm, it offers precise alignment on the PCB. The termination method using wire wrap and contact material made of Phosphor Bronze with gold plating guarantee excellent conductivity. The hairpin contact type and straight orientation further enhance signal integrity. This connector, with a voltage rating of 700VAC and amperage of 3A, is suitable for high-power applications. Its matte tin termination plating ensures durability. The compact design, with a height of only 15.49mm and width of 9.4mm, saves valuable board space. Whether for aerospace, military, or industrial electronics, the GCC13DCMT is the perfect choice for reliable interconnect solutions.