GCC13DCSD

Heilind Number:SULGCC13DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCSD

Detailed Description

Featuring a sleek design to cater to high-performance electronic systems, the GCC13DCSD connector offers unparalleled connectivity. Engineered with precision, this female connector boasts two rows and 26 positions, ensuring efficient signal transmission. The use of PA9T and phosphor bronze materials guarantees durability and reliability, even in demanding environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets rigorous industry standards. The gold-plated hairpin contacts with matte tin termination provide optimal conductivity. Suitable for board-to-board PCB connections, this connector, with a clearance hole mount type and through-hole termination method, facilitates easy installation. Its operating temperature range of -65 to 125°C further enhances its versatility. Compact yet sturdy, measuring only 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the GCC13DCSD for seamless and secure electronic connections.