GCC13DCSH-S288

Heilind Number:SULGCC13DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:26
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC13DCSH-S288

Detailed Description

The GCC13DCSH-S288 is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it offers robust power connectivity. The dual-row, 26-position layout with Hairpin contacts and Straddle orientation facilitates efficient board-to-board mating. Its Clearance Hole mount and Card Extender termination method make installation easy. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The Matte Tin termination plating ensures long-term durability. Ideal for high-reliability applications, the GCC13DCSH-S288 is a top choice for professionals in need of dependable PCB connectivity solutions.