GCC13DCSI-S288

Heilind Number:SULGCC13DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCSI-S288

Detailed Description

The GCC13DCSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 26 positions arranged in 2 rows, this connector ensures reliable connectivity in compact spaces. Featuring a threaded mount and card extender termination method, it offers secure attachment and easy installation. The contacts, made of Phosphor Bronze with gold plating, guarantee excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its hairpin contact type and straddle orientation further enhance signal integrity. With a sleek design measuring only 15.49mm in height and 9.4mm in width, it is perfect for space-constrained applications. The matte tin termination plating ensures RoHS compliance. Trust the GCC13DCSI-S288 for your critical connectivity needs.