GCC13DCSI

Heilind Number:SULGCC13DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCSI

Detailed Description

Introducing the GCC13DCSI, a high-performance PCB connector designed for demanding applications. This female connector features two rows of contact positions, allowing for efficient signal transmission. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and reliability. The contact plating of gold guarantees optimal conductivity, while the termination method of thru-hole installation offers secure attachment. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its hairpin contact type and straight orientation facilitate easy mating. With an overall height of just 15.49mm and a width of 9.4mm, it's compact yet efficient. The matte tin termination plating ensures long-lasting performance. Ideal for board-to-board and card edge connections, the GCC13DCSI is a key component in advanced electronic systems.