GCC13DCSN-S288

Heilind Number:SULGCC13DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCSN-S288

Detailed Description

This PA9T & Phosphor Bronze Board To Board PCB Connector, featuring a pitch of 2.54mm (.1in), is designed for high-performance applications requiring secure and reliable connections. With a voltage rating of 700 VAC and an amperage of 3A, it ensures efficient power transmission. The 26-position female connector, with two rows and hairpin contact type, offers ample connectivity options. Its gold-plated phosphor bronze contacts guarantee excellent conductivity and durability. The termination method of Card Extender with matte tin plating on the termination ensures stable attachment to the PCB. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), allows for space-efficient PCB layouts. Whether used in telecommunications, industrial equipment, or aerospace applications, this connector meets stringent performance standards. Upgrade your connectivity solutions with the GCC13DCSNS288.