GCC13DCSS

Heilind Number:SULGCC13DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCSS

Detailed Description

Introducing the GCC13DCSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage, it meets stringent power and safety requirements. The female connector with two rows and side hole mount type offers versatility in installation. Utilizing a gold-plated hairpin contact design, it guarantees low contact resistance for optimal signal transmission. With 26 positions and a pitch of 2.54mm, it enables high-density board connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances durability. Perfect for aerospace, defense, and industrial applications, the GCC13DCSS is the ideal choice for reliable and high-speed data transmission.