GCC13DCST

Heilind Number:SULGCC13DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCST

Detailed Description

Perfect for high-performance electronic applications, the GCC13DCST PCB connector boasts exceptional durability and conductivity. Featuring a female gender with two rows for efficient connectivity, this threaded mount connector ensures secure attachment on circuit boards. The termination method of through-hole soldering guarantees reliable contact, with phosphor bronze and gold plating enhancing conductivity. With a pitch of 2.54mm, it accommodates precise connections, while its hairpin contact type and straight orientation further optimize signal transmission. This connector offers 26 positions, each with a tail length of 4.06mm, making it ideal for complex circuitry. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, it meets stringent performance standards. The matte tin termination plating adds to its longevity, and its compact design, measuring just 15.49mm in height and 9.4mm in width, ensures space-saving installation. Classified under hi-rel categories, it guarantees quality and reliability, making it a top choice for demanding electronic projects. Meet your connectivity needs with the GCC13DCST.