GCC13DCTD-S288

Heilind Number:SULGCC13DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCTD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCTD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCTD-S288

Detailed Description

Introducing the GCC13DCTD-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and 26 positions, allowing for secure and reliable connections. With a pitch of 2.54mm and voltage rating of 700VAC, it ensures efficient power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Its hairpin contact type and straddle orientation further enhance signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The termination method of card extender and clearance hole mount type make installation a breeze. With a connector height of 15.49mm and width of 9.4mm, it offers compact yet robust connectivity. Trust the GCC13DCTD-S288 for high-reliability performance in your PCB designs.