GCC13DCTH-S288

Heilind Number:SULGCC13DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCTH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:26
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC13DCTH-S288

Detailed Description

The GCC13DCTH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector guarantees optimal conductivity and durability. With a current rating of 3A and voltage capacity of 700VAC, it ensures reliable power transmission. Its 2.54mm pitch, 26 positions, and straddle orientation make it ideal for complex circuitry connections. The clearance hole mount type and card extender termination method offer easy and secure installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, saves space on the PCB. With matte tin termination plating and compliance with high-reliability standards, the GCC13DCTH-S288 is the perfect choice for critical electronic systems.