GCC13DCTH

Heilind Number:SULGCC13DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCTH

Detailed Description

GCC13DCTH - Introducing the PA9T & Phosphor Bronze 0 Female Connector, a high-performance component designed for demanding applications. With a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of contacts with a 2.54mm pitch, it offers 26 positions for secure board-to-board connectivity. The contact material, Phosphor Bronze with Gold plating, guarantees excellent conductivity and durability. Its clearance hole mount type and thru-hole termination method simplify installation. The hairpin contact type and straight orientation further enhance its functionality. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for a wide range of environments. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet robust solution for your PCB connectivity needs. Trust in the GCC13DCTH for efficient and dependable performance in critical systems.