GCC13DCTI-S288

Heilind Number:SULGCC13DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCTI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCTI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCTI-S288

Detailed Description

The GCC13DCTI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission in even the harshest environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for a wide range of electronic systems. The 2-row, 26-position configuration with hairpin contacts and straddle orientation allows for secure and efficient mating. Termination is facilitated via a threaded mount and card extender method, with matte tin plating for enhanced durability. Operating within a wide temperature range of -65 to 125°C, this connector guarantees performance and longevity. Whether used in aerospace, military, or industrial applications, the GCC13DCTI-S288 delivers exceptional connectivity and signal integrity.