GCC13DCTI

Heilind Number:SULGCC13DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCTI

Detailed Description

Introducing the GCC13DCTI, a high-performance female connector designed for PA9T and Phosphor Bronze applications. With a 3A amperage rating and 700VAC voltage capacity, this connector ensures reliable power transmission in demanding environments. Featuring two rows of hairpin contact pins with gold plating, it offers secure and low-resistance connections with a pitch of 2.54mm. The threaded mount type and thru-hole termination method guarantee easy and stable installation on PCBs. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where durability and performance are crucial. With 26 positions and a compact design measuring 9.4mm in width and 15.49mm in height, the GCC13DCTI is a versatile solution for board-to-board and card edge connections. Trust in its matte tin termination plating for long-term reliability. Elevate your connectivity with this GCC13DCTI certified connector.