GCC13DCTN

Heilind Number:SULGCC13DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCTN

Detailed Description

The GCC13DCTN is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows with a total of 26 positions, this connector ensures secure and reliable connections. With a pitch of 2.54mm (.1 in) and gold-plated phosphor bronze contacts, it guarantees excellent conductivity and signal integrity. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. Its straight orientation and hairpin contact type make it easy to use, while the termination method of thru hole with matte tin plating offers durability. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various environmental conditions. Its compact design, with a connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), saves space on the PCB. Whether you're working on industrial machinery, telecommunications equipment, or aerospace systems, the GCC13DCTN is the ideal choice for high-reliability connectivity.