GCC13DCTS-S288

Heilind Number:SULGCC13DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCTS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCTS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCTS-S288

Detailed Description

PA9T & Phosphor Bronze .0 Board-to-Board PCB Connector, SKU GCC13DCTS-S288, is a high-performance female connector boasting two rows of Hairpin contact pins. With a pitch of 2.54mm (.1 in) and 26 positions, this connector ensures precise and secure connections. Its Side Hole mount type and Card Extender termination method facilitate easy installation. Crafted from durable phosphor bronze with gold plating, it guarantees reliable conductivity with a maximum amperage of 3A and voltage rating of 700VAC. Operating within a wide temperature range of -65 to 125°C, it suits various environments. Featuring a straddle orientation and compact design with a connector height of 15.49mm and width of 9.4mm (.37 in), it's ideal for space-constrained applications. The matte tin termination plating enhances its longevity. A perfect choice for demanding PCB connectivity needs.