GCC13DCTS

Heilind Number:SULGCC13DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCTS

Detailed Description

Introducing the GCC13DCTS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Constructed with PA9T housing and featuring Phosphor Bronze contacts plated with gold, this female connector ensures reliable signal transmission with a current rating of 3 A and a voltage capacity of 700 VAC. With two rows of Hairpin contacts, each positioned at a pitch of 2.54 mm, it offers 26 contact points for seamless interconnection. The straight orientation and side-hole mount type, along with thru-hole termination, facilitate easy installation on PCBs. Operating smoothly in harsh environments, it has an extended temperature range of -65 to 125 °C, meeting stringent performance requirements. With a compact form factor, measuring just 9.4 mm in width and 15.49 mm in height, the GCC13DCTS is ideal for space-constrained applications. Its matte tin termination plating ensures durability and longevity, making it a reliable choice for various electronic devices. Trust in the GCC13DCTS for efficient and secure board-to-board connections in your designs.