GCC13DCTT-S288

Heilind Number:SULGCC13DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCTT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCTT-S288

Detailed Description

Introducing the GCC13DCTT-S288, a high-performance board-to-board PCB connector designed for precision electronic connections. Featuring a rugged PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures optimal conductivity and durability in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. Its 2-row, 26-position configuration and hairpin contact type offer secure connectivity, while the threaded mount and card extender termination method provide easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. With a compact size of 9.4mm in width and 15.49mm in height, it efficiently saves space on PCBs. Trust the GCC13DCTT-S288 for high-speed data and signal transmission with uncompromised quality.