GCC13DCTT

Heilind Number:SULGCC13DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCTT

Detailed Description

The GCC13DCTT is a high-performance board-to-board PCB connector designed for applications requiring secure and reliable connections. Featuring PA9T and phosphor bronze construction, this connector ensures durability and excellent conductivity. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for various electronic devices. The female connector has two rows and a threaded mount type, offering easy installation on PCBs. Utilizing a hairpin contact type with gold-plated phosphor bronze contacts, it guarantees low contact resistance and high signal integrity. With 26 positions and a pitch of 2.54mm (.1in), it allows for dense PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. Its compact design, with a height of .61in (15.49mm) and a width of 9.4mm (.37in), makes it ideal for space-constrained applications. The termination method of through-hole soldering with matte tin plating ensures secure and lasting connections. In compliance with industry standards, this connector is RoHS compliant. Perfect for use in aerospace, defense, and industrial applications, the GCC13DCTT is a dependable solution for your connectivity needs.